Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206S175M-2
Order Code2849322
Product RangeSinglFuse SF-1206SxxxM
Technical Datasheet
65 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.625 |
| 50+ | €0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S175M-2
Order Code2849322
Product RangeSinglFuse SF-1206SxxxM
Technical Datasheet
Fuse Current1.75A
Blow CharacteristicSlow Blow
Voltage Rating VAC-
Voltage Rating VDC63VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206SxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
1.75A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (20-Jun-2016)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63VDC
Product Range
SinglFuse SF-1206SxxxM
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0154
Product traceability