Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206S1500W-2
Order Code2855101
Product RangeSinglFuse SF-1206SxxxW
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206S1500W-2
Order Code2855101
Product RangeSinglFuse SF-1206SxxxW
Technical Datasheet
Fuse Current15A
Voltage Rating VDC32VDC
Product RangeSinglFuse SF-1206SxxxW
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
15A
Product Range
SinglFuse SF-1206SxxxW
Voltage Rating VDC
32VDC
Breaking Capacity Current DC
50A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0103
Product traceability