Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-1206HI700M-2
Order Code2888517
Product RangeSinglFuse SF-1206HIxxxM
Technical Datasheet
1,237 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | €0.568 | 
| 50+ | €0.504 | 
| 250+ | €0.460 | 
| 500+ | €0.424 | 
| 1500+ | €0.393 | 
| 3000+ | €0.366 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HI700M-2
Order Code2888517
Product RangeSinglFuse SF-1206HIxxxM
Technical Datasheet
Fuse Current7A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC24VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HIxxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC80A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Current
7A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2025)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
24VDC
Product Range
SinglFuse SF-1206HIxxxM
Breaking Capacity Current DC
80A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013758
Product traceability