Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSF-0603HI050F-2
Order Code2899442
Product RangeSinglFuse SF-0603HIxxxF
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603HI050F-2
Order Code2899442
Product RangeSinglFuse SF-0603HIxxxF
Technical Datasheet
Fuse Current500mA
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC65VDC
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603HIxxxF
Breaking Capacity Current AC50A
Breaking Capacity Current DC13A
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
65VDC
Product Range
SinglFuse SF-0603HIxxxF
Breaking Capacity Current DC
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability