Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307-121KL
Order Code2329005RL
Product RangeSDR1307 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-121KL
Order Code2329005RL
Product RangeSDR1307 Series
Technical Datasheet
Inductance120µH
RMS Current (Irms)1.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.8A
Product RangeSDR1307 Series
DC Resistance Max0.21ohm
Inductance Tolerance± 10%
Product Length13mm
Product Width13mm
Product Height7mm
Technical Specifications
Inductance
120µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
Inductance Tolerance
± 10%
Product Width
13mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.8A
DC Resistance Max
0.21ohm
Product Length
13mm
Product Height
7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036
Product traceability