Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1105-820KL
Order Code2328980
Product RangeSDR1105 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-820KL
Order Code2328980
Product RangeSDR1105 Series
Technical Datasheet
Inductance82µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)3A
Power Inductor Case11.1mm x 10mm x 4.8mm
Product RangeSDR1105 Series
DC Resistance Max0.3ohm
Inductance Tolerance± 10%
Product Length11.1mm
Product Width10mm
Product Height4.8mm
Technical Specifications
Inductance
82µH
Inductor Construction
Unshielded
Power Inductor Case
11.1mm x 10mm x 4.8mm
DC Resistance Max
0.3ohm
Product Length
11.1mm
Product Height
4.8mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
3A
Product Range
SDR1105 Series
Inductance Tolerance
± 10%
Product Width
10mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029