Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1105-220ML
Order Code2328972
Product RangeSDR1105 Series
Technical Datasheet
322 In Stock
1,600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.805 |
| 10+ | €0.660 |
| 50+ | €0.576 |
| 200+ | €0.511 |
| 400+ | €0.487 |
| 800+ | €0.444 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-220ML
Order Code2328972
Product RangeSDR1105 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.5A
Power Inductor Case11.1mm x 10mm x 4.8mm
Product RangeSDR1105 Series
Inductor Case / Package-
DC Resistance Max0.08ohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDR1105 series SMD Power Inductor with ferrite DR core and copper/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E6 series
- Low height of only 4.8mm
- FR-4 base
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
11.1mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3A
Saturation Current (Isat)
6.5A
Product Range
SDR1105 Series
DC Resistance Max
0.08ohm
Product Length
11.1mm
Product Height
4.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0029
Product traceability