Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-120ML
Order Code2328915
Product RangeSDR1006 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.632 |
10+ | €0.494 |
50+ | €0.462 |
200+ | €0.430 |
400+ | €0.409 |
800+ | €0.361 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-120ML
Order Code2328915
Product RangeSDR1006 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)2.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.5A
Product RangeSDR1006 Series
Power Inductor Case9.8mm x 9.8mm x 5.8mm
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
DC Resistance Max
0.07ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
2.45A
Saturation Current (Isat)
4.5A
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductance Tolerance
± 20%
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability