Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-102KL
Order Code2859059
Product RangeSDR1006 Series
Technical Datasheet
805 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.629 |
10+ | €0.521 |
50+ | €0.475 |
200+ | €0.428 |
400+ | €0.379 |
800+ | €0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-102KL
Order Code2859059
Product RangeSDR1006 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)230mA
Inductor ConstructionUnshielded
Saturation Current (Isat)530mA
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max3.1ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Product Range
SDR1006 Series
DC Resistance Max
3.1ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
230mA
Saturation Current (Isat)
530mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002691
Product traceability