Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-3R3ML
Order Code1828048
Product RangeSDR1005 Series
Technical Datasheet
168 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.604 |
10+ | €0.497 |
50+ | €0.491 |
100+ | €0.411 |
200+ | €0.385 |
600+ | €0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-3R3ML
Order Code1828048
Product RangeSDR1005 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.4A
Product RangeSDR1005 Series
Power Inductor Case12.7mm x 10mm x 5mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDR1005 series SMD Power Inductor with ferrite DR core and copper/tin termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E6 series
- Low profile of only 5mm
- DAP base
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
SDR1005 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
6.4A
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
0.015ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (3)
Alternatives for SDR1005-3R3ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001807
Product traceability