Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-8R2ML
Order Code2328856
Product RangeSDR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.522 |
50+ | €0.427 |
100+ | €0.351 |
250+ | €0.331 |
500+ | €0.310 |
1000+ | €0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-8R2ML
Order Code2328856
Product RangeSDR0805 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.8A
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Inductor Case / Package-
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
Technical Specifications
Inductance
8.2µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.8A
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
DC Resistance Max
0.05ohm
Product Length
7.8mm
Product Height
5.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability