Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-471KL
Order Code2786948
Product RangeSDR0604 Series
Technical Datasheet
1,200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
400+ | €0.253 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€101.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-471KL
Order Code2786948
Product RangeSDR0604 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)210mA
Inductor ConstructionUnshielded
Saturation Current (Isat)300mA
Product RangeSDR0604 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max3.3ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
210mA
Saturation Current (Isat)
300mA
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
3.3ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
Product traceability