Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-331KL
Order Code2786946
Product RangeSDR0604 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
400+ | €0.248 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€99.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-331KL
Order Code2786946
Product RangeSDR0604 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)270mA
Inductor ConstructionUnshielded
Saturation Current (Isat)360mA
Product RangeSDR0604 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max2.25ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
270mA
Saturation Current (Isat)
360mA
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
2.25ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000696
Product traceability