Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KL
Order Code2467526
Product RangeSDR0604 Series
Technical Datasheet
800 In Stock
1,200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
400+ | €0.239 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
€95.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KL
Order Code2467526
Product RangeSDR0604 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Saturation Current (Isat)680mA
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDR0604 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E12 series
- Small design of only 5.8mm maximum diameter
- Low profile
- Input/output of DC/DC converters
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
520mA
Saturation Current (Isat)
680mA
Product Range
SDR0604 Series
DC Resistance Max
0.7ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SDR0604-101KL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000674
Product traceability