Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-821KL
Order Code2328757
Product RangeSDR0503 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.822 |
10+ | €0.529 |
50+ | €0.477 |
100+ | €0.423 |
200+ | €0.389 |
500+ | €0.381 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-821KL
Order Code2328757
Product RangeSDR0503 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)120mA
Inductor ConstructionUnshielded
Saturation Current (Isat)155mA
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeSDR0503 Series
DC Resistance Max10ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820µH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
10ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
155mA
Product Range
SDR0503 Series
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
Product traceability