Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-681KL
Order Code2328700
Product RangeSDR0302 Series
Technical Datasheet
1,305 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.467 |
50+ | €0.351 |
250+ | €0.305 |
500+ | €0.250 |
1000+ | €0.232 |
2000+ | €0.221 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-681KL
Order Code2328700
Product RangeSDR0302 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)85mA
Inductor ConstructionUnshielded
Saturation Current (Isat)110mA
Product RangeSDR0302 Series
Inductor Case / Package-
DC Resistance Max18ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
DC Resistance Max
18ohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
85mA
Saturation Current (Isat)
110mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability