Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-680K
Order Code2374003
Product RangeSDE1006A Series
Technical Datasheet
2,678 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.650 |
10+ | €0.509 |
50+ | €0.478 |
200+ | €0.418 |
400+ | €0.397 |
800+ | €0.378 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-680K
Order Code2374003
Product RangeSDE1006A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Product RangeSDE1006A Series
Inductor Case / Package-
DC Resistance Max0.22ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
DC Resistance Max
0.22ohm
Product Length
10mm
Product Height
5.4mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SDE1006A-680K
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability