Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.650 |
3+ | €68.960 |
5+ | €65.620 |
10+ | €62.730 |
20+ | €59.830 |
Product Information
Product Overview
SDE-A-LAB1 is a design kit that contains non-shielded inductors that provide engineers with a wide variety of inductances, rated currents, sizes and features for quick-turn prototype testing. These Bourns® SMD power inductor series are verified to meet the vigorous AEC-Q200 stress test standard for automotive electronics. They are not only ideal for power management and EMI suppression in automotive electronics applications but also applications for consumer electronics, telecommunication equipment, industrial electronics, medical devices and other electronic devices where a higher quality standard is required. These inductor series are produced and tested at TS 16949 certified manufacturing facilities.
- Foot print is 4.5 x 4 to 10 x 9mm
- Height range from 3.2 to 5.4mm
- Component series includes SDE0403A, SDE0604A, SDE0805A, SDE1006A
Technical Specifications
-
1µH to 820µH
-
SDE0403A, SDE0604A, SDE0805A, SDE1006A Series SMD Power Inductors
280
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate