Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoS2-120RF1
Order Code4582001
Product RangeRiedon S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.894 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€3,576.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoS2-120RF1
Order Code4582001
Product RangeRiedon S Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package-
Resistor TechnologyWirewound
Resistor TypeHigh Surge
Product RangeRiedon S Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length6.6mm
Product Width3.9mm
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
Product Overview
S2-120RF1 is a S series Riedon™ standard surface mount wirewound resistor.
- Resistance value is 120 ohm with ±1% tolerance
- 1W power rating
- Temperature coefficient is ±20ppm/°C
- Superior surge handling capability
- Flame resistant per UL 94V-0
- Operating temperature range from -55°C to 275°C
Technical Specifications
Resistance
120ohm
Power Rating
1W
Resistor Technology
Wirewound
Product Range
Riedon S Series
Voltage Rating
-
Product Width
3.9mm
Operating Temperature Max
275°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
-
Resistor Type
High Surge
Temperature Coefficient
± 20ppm/°C
Product Length
6.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability