Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL622-221K-RC
Order Code3373504
Product RangeRL622 Series
Technical Datasheet
273 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.853 | 
| 5+ | €0.752 | 
| 10+ | €0.650 | 
| 20+ | €0.626 | 
| 40+ | €0.602 | 
| 100+ | €0.578 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL622-221K-RC
Order Code3373504
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance220µH
DC Current Rating640mA
DC Resistance Max0.65ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.7MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
640mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
220µH
DC Resistance Max
0.65ohm
Self Resonant Frequency
2.7MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
Product traceability