Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL181S-124J-RC
Order Code3373501
Product RangeRL181S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.320 |
| 5+ | €1.200 |
| 10+ | €1.080 |
| 20+ | €1.010 |
| 40+ | €0.951 |
| 100+ | €0.891 |
Price for:Each
Minimum: 1
Multiple: 1
€1.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL181S-124J-RC
Order Code3373501
Product RangeRL181S Series
Technical Datasheet
Product RangeRL181S Series
Inductance120mH
DC Current Rating8mA
DC Resistance Max97ohm
Inductance Tolerance± 5%
Self Resonant Frequency90kHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
RL181S Series
DC Current Rating
8mA
Inductance Tolerance
± 5%
SVHC
No SVHC (25-Jun-2025)
Inductance
120mH
DC Resistance Max
97ohm
Self Resonant Frequency
90kHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability