Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-20R0F
Order Code4179719
Product RangePWR263S-35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.660 |
10+ | €3.390 |
25+ | €2.970 |
50+ | €2.690 |
100+ | €2.200 |
500+ | €1.880 |
1000+ | €1.780 |
2500+ | €1.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR263S-35-20R0F
Order Code4179719
Product RangePWR263S-35 Series
Technical Datasheet
Resistance20ohm
Resistance Tolerance0
Power Rating35W
Resistor Case / Package0
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangePWR263S-35 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Product Length10.1mm
Product Width10.4mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
20ohm
Power Rating
35W
Resistor Technology
Thick Film
Product Range
PWR263S-35 Series
Voltage Rating
250V
Product Width
10.4mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
0
Resistor Case / Package
0
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
10.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406