Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-2R2K
Order Code2800869
Product RangePQ2614BLA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.550 |
5+ | €3.260 |
10+ | €2.970 |
25+ | €2.710 |
50+ | €2.490 |
200+ | €2.250 |
Price for:Each
Minimum: 1
Multiple: 1
€3.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-2R2K
Order Code2800869
Product RangePQ2614BLA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)84.8A
Power Inductor Case27.9mm x 19.8mm x 16mm
Product RangePQ2614BLA Series
DC Resistance Max0.0016ohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
27.9mm x 19.8mm x 16mm
DC Resistance Max
0.0016ohm
Product Length
27.9mm
Product Height
16mm
RMS Current (Irms)
30A
Saturation Current (Isat)
84.8A
Product Range
PQ2614BLA Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03021
Product traceability