Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-150K
Order Code2800879
Product RangePQ2614BLA Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.980 |
5+ | €2.960 |
10+ | €2.940 |
25+ | €2.440 |
50+ | €2.320 |
200+ | €2.200 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-150K
Order Code2800879
Product RangePQ2614BLA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangePQ2614BLA Series
Power Inductor Case27.9mm x 19.8mm x 16mm
Inductor Case / Package-
DC Resistance Max0.0016ohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
PQ2614BLA Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
30A
Saturation Current (Isat)
11A
Power Inductor Case
27.9mm x 19.8mm x 16mm
DC Resistance Max
0.0016ohm
Product Length
27.9mm
Product Height
16mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03021
Product traceability