Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPOE050-FD25120S
Order Code4068806
Product RangePOE-FD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.730 |
5+ | €6.000 |
10+ | €5.290 |
25+ | €5.280 |
50+ | €5.270 |
200+ | €5.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPOE050-FD25120S
Order Code4068806
Product RangePOE-FD Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio2.5:1, 2.5:1, 4.5:1
Inductance65µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangePOE-FD Series
Technical Specifications
Compatible With
PoE
Turns Ratio
2.5:1, 2.5:1, 4.5:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
POE-FD Series
No. of Ports
1 Port
Inductance
65µH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0069
Product traceability