Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM5022-330M-RC
Order Code3373363
Product RangePM5022 Series
Technical Datasheet
402 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.972 |
10+ | €0.823 |
25+ | €0.747 |
50+ | €0.666 |
100+ | €0.584 |
250+ | €0.539 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM5022-330M-RC
Order Code3373363
Product RangePM5022 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.4A
Product RangePM5022 Series
Inductor Case / Package-
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
PM5022 Series
DC Resistance Max
0.068ohm
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
3A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PM5022-330M-RC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004335
Product traceability