Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM3700-60-RC
Order Code3373315
Product RangePM3700 Series
Technical Datasheet
21 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.480 |
5+ | €2.350 |
10+ | €2.180 |
25+ | €2.010 |
50+ | €1.930 |
200+ | €1.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-60-RC
Order Code3373315
Product RangePM3700 Series
Technical Datasheet
DC Current Rating2A
Inductance5mH
Product RangePM3700 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case21.6mm x 21.6mm x 11.43mm
Product Length21.6mm
Product Width21.6mm
Product Height11.43mm
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
2A
Product Range
PM3700 Series
Inductor Case / Package
-
Product Length
21.6mm
Product Height
11.43mm
SVHC
No SVHC (25-Jun-2025)
Inductance
5mH
Impedance
-
Common Mode Filter Case
21.6mm x 21.6mm x 11.43mm
Product Width
21.6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
Product traceability