Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM2120-180K-RC
Order Code1929729
Product RangePM2120 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM2120-180K-RC
Order Code1929729
Product RangePM2120 Series
Technical Datasheet
Product RangePM2120 Series
Inductance18µH
RMS Current (Irms)11.8A
DC Resistance Max9000µohm
Inductance Tolerance± 10%
Product Length30.5mm
Product Width25.4mm
Product Height20.83mm
Technical Specifications
Product Range
PM2120 Series
RMS Current (Irms)
11.8A
Inductance Tolerance
± 10%
Product Width
25.4mm
Inductance
18µH
DC Resistance Max
9000µohm
Product Length
30.5mm
Product Height
20.83mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Honduras
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216