Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-NT5-40
Order Code4036594
Product RangePF-N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.540 |
10+ | €24.670 |
20+ | €24.180 |
Price for:Each
Minimum: 1
Multiple: 1
€30.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-NT5-40
Order Code4036594
Product RangePF-N Series
Technical Datasheet
Product RangePF-N Series
Fuse Current40A
Voltage Rating VAC-
Voltage Rating VDC170V
Fuse Size Metric14.6mm x 32.15mm
Fuse Size Imperial0.57" x 1.26"
Blow CharacteristicFast Acting
Technical Specifications
Product Range
PF-N Series
Voltage Rating VAC
-
Fuse Size Metric
14.6mm x 32.15mm
Blow Characteristic
Fast Acting
Fuse Current
40A
Voltage Rating VDC
170V
Fuse Size Imperial
0.57" x 1.26"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
Product traceability