Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-KT1-30
Order Code4051231
Product RangePOWrFuse PF-K Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €13.450 |
Price for:Each
Minimum: 250
Multiple: 250
€3,362.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-KT1-30
Order Code4051231
Product RangePOWrFuse PF-K Series
Technical Datasheet
Product RangePOWrFuse PF-K Series
Fuse Current30A
Voltage Rating VAC275V
Voltage Rating VDC500V
Fuse Size Metric10.3mm x 39.35mm
Fuse Size Imperial0.41" x 1.55"
Blow CharacteristicTime Delay
Technical Specifications
Product Range
POWrFuse PF-K Series
Voltage Rating VAC
275V
Fuse Size Metric
10.3mm x 39.35mm
Blow Characteristic
Time Delay
Fuse Current
30A
Voltage Rating VDC
500V
Fuse Size Imperial
0.41" x 1.55"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
Product traceability