Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPF-63R50H15
Order Code4722722
Product RangePF-63R50H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €2.800 |
Price for:Each
Minimum: 5000
Multiple: 5000
€14,000.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPF-63R50H15
Order Code4722722
Product RangePF-63R50H Series
Technical Datasheet
Blow Characteristic-
Fuse Current15A
Voltage Rating VAC500V
Fuse Size Metric6mm x 30mm
Fuse Size Imperial0.23" x 1.18"
Product RangePF-63R50H Series
Breaking Capacity Current AC30kA
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
500V
Fuse Size Imperial
0.23" x 1.18"
Breaking Capacity Current AC
30kA
Fuse Current
15A
Fuse Size Metric
6mm x 30mm
Product Range
PF-63R50H Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability