Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPDC030-RM08A53T
Order Code4293168
Product RangePDC-RM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
5184+ | €4.820 |
Price for:Pack of 5184
Minimum: 5184
Multiple: 5184
€24,986.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDC030-RM08A53T
Order Code4293168
Product RangePDC-RM Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating570mA
Frequency Range100kHz
Power Rating30W
Isolation Voltage3kV
Primary Voltages85V to 265V
Secondary Voltages12V, 53V
Transformer MountingThrough Hole
Product RangePDC-RM Series
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
100kHz
Isolation Voltage
3kV
Secondary Voltages
12V, 53V
Product Range
PDC-RM Series
Current Rating
570mA
Power Rating
30W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001277
Product traceability