Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPDB181-GTR02-254C2
Order Code2100100
Technical Datasheet
Track Resistance250kohm
No. of Turns1Turns
Track TaperLog (Audio)
Power Rating100mW
Resistance Tolerance± 20%
Product Range0
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length19mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length28.3mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Track Resistance
250kohm
Track Taper
Log (Audio)
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
19mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
28.3mm
Product Height
-
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
0
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011195
Product traceability