Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMOV-07D330K
Order Code3373340
Product RangeMOV-07DxxxK
Technical Datasheet
2,164 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.163 |
50+ | €0.0958 |
250+ | €0.080 |
500+ | €0.0754 |
1000+ | €0.0699 |
2000+ | €0.0689 |
Price for:Each
Minimum: 5
Multiple: 5
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D330K
Order Code3373340
Product RangeMOV-07DxxxK
Technical Datasheet
Voltage Rating VAC20V
Voltage Rating VDC26V
Product RangeMOV-07DxxxK
Clamping Voltage Vc Max65V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
20V
Product Range
MOV-07DxxxK
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
26V
Clamping Voltage Vc Max
65V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MOV-07D330K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability