Print Page
1,061 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.696 |
| 50+ | €0.533 |
| 250+ | €0.484 |
| 500+ | €0.446 |
| 1500+ | €0.413 |
| 3000+ | €0.385 |
Price for:Each
Minimum: 5
Multiple: 5
€3.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RX375/72-0
Order Code9350187
Product RangeMF-RX/72
Technical Datasheet
Product RangeMF-RX/72
Thermistor MountingThrough Hole
Voltage Rating72VDC
Holding Current3.75A
Trip Current7.5A
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length23.51mm
Thickness3.1mm
Height29.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-RX/72 series PTC Resettable Fuse for any application where required low voltage power supply, up to 72V and a load to be protected, including loudspeakers and power transformers.
- 72V Rated
- Radial leaded device
- Cured, flame-retardant epoxy polymer insulating material meets UL 94 V-0 requirements
- Resettable circuit protection
Applications
Security, Audio, Power Management
Technical Specifications
Product Range
MF-RX/72
Voltage Rating
72VDC
Trip Current
7.5A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
23.51mm
Height
29.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
3.75A
Time to Trip
24s
Current Rating Max
40A
Diameter
-
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-RX375/72-0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001715
Product traceability