Print Page
Image is for illustrative purposes only. Please refer to product description.
1,914 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.843 |
| 100+ | €0.699 |
| 500+ | €0.560 |
| 1000+ | €0.546 |
| 2000+ | €0.509 |
| 4000+ | €0.476 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€8.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RM055/240-2
Order Code2213625
Product RangeMF-RM
Product RangeMF-RM
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current550mA
Trip Current1.25A
Time to Trip26s
Fuse ShapeRectangular
Current Rating Max7A
Lead Spacing5.1mm
Diameter-
Length14mm
Thickness4.1mm
Height22.4mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-RM series PTC Resettable Fuse for food blenders, coffee machines, electric fans, blowers and AC adaptors.
- Radial leaded device
- Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements
- Resettable circuit protection
Applications
Consumer Electronics, HVAC, Portable Devices
Technical Specifications
Product Range
MF-RM
Voltage Rating
240VAC
Trip Current
1.25A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
14mm
Height
22.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
550mA
Time to Trip
26s
Current Rating Max
7A
Diameter
-
Thickness
4.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-RM055/240-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000956
Product traceability