Print Page
1,592 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.394 |
100+ | €0.328 |
500+ | €0.300 |
1000+ | €0.276 |
2000+ | €0.256 |
4000+ | €0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RM005/240-2
Order Code2213616
Product RangeMF-RM
Technical Datasheet
Product RangeMF-RM
Thermistor MountingThrough Hole
Voltage Rating240VAC
Holding Current50mA
Trip Current120mA
Time to Trip10s
Fuse ShapeRound
Current Rating Max1A
Lead Spacing5.1mm
Diameter8.3mm
Length-
Thickness3.8mm
Height12.9mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-RM
Voltage Rating
240VAC
Trip Current
120mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Thermistor Mounting
Through Hole
Holding Current
50mA
Time to Trip
10s
Current Rating Max
1A
Diameter
8.3mm
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for MF-RM005/240-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability