Print Page
1,695 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.578 |
50+ | €0.512 |
250+ | €0.468 |
500+ | €0.431 |
1500+ | €0.399 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-R500-2
Order Code3373352
Product RangeMF-R
Technical Datasheet
Product RangeMF-R
Voltage Rating30V
Holding Current5A
Trip Current10A
Time to Trip14.5s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing10.2mm
Diameter-
Length17.4mm
Thickness3mm
Height24.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MF-R
Holding Current
5A
Time to Trip
14.5s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30V
Trip Current
10A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
17.4mm
Height
24.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00108
Product traceability