Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF010/30X-2
Order Code4312374
Product RangeMF-NSMF Series
Technical Datasheet
4,816 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.468 |
| 50+ | €0.354 |
| 250+ | €0.287 |
| 500+ | €0.247 |
| 1500+ | €0.222 |
| 3000+ | €0.218 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF010/30X-2
Order Code4312374
Product RangeMF-NSMF Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSMF Series
Voltage Rating30V
Holding Current100mA
Trip Current250mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30V
Trip Current
250mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-NSMF Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
Product traceability