Print Page
4,384 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.523 |
| 100+ | €0.464 |
| 500+ | €0.390 |
| 1000+ | €0.361 |
| 2500+ | €0.337 |
| 5000+ | €0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-FSMF010X-2
Order Code2291868
Product RangeMF-FSMF
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style0603 (1608 Metric)
Product RangeMF-FSMF
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MF-FSMF010X-2 is a 0.1A surface mount CPTC Resettable Fuse with nickel/gold plated terminals and standard Au finish termination pad. This low profile MF-FSMF series is applicable in USB port protection and HDMI 1.4 source protection.
- Small size results in very fast time to react to fault events
- Game console port protection
- Compact design to save board space
- -40 to 85°C Operating/storage temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Portable Devices, Multimedia
Notes
If reflow temperatures exceed the recommended profile, device may not meet the performance requirements.
Technical Specifications
Thermistor Mounting
SMD
Product Range
MF-FSMF
Holding Current
100mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MF-FSMF010X-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001