Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHRP3822X-3R3M
Order Code4677131
Product RangeHRP3822X Series
Technical Datasheet
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.440 |
5+ | €47.970 |
10+ | €47.010 |
20+ | €46.050 |
40+ | €45.090 |
60+ | €44.130 |
Price for:Each
Minimum: 1
Multiple: 1
€49.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHRP3822X-3R3M
Order Code4677131
Product RangeHRP3822X Series
Technical Datasheet
Product RangeHRP3822X Series
Inductance3.3µH
Inductor ConstructionShielded
RMS Current (Irms)96A
Saturation Current (Isat)124A
DC Resistance Max420µohm
Inductance Tolerance± 20%
Technical Specifications
Product Range
HRP3822X Series
Inductor Construction
Shielded
Saturation Current (Isat)
124A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
96A
DC Resistance Max
420µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability