Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoHCT80304EAL-E
Order Code4415357
Product RangeHCT8 Series
Technical Datasheet
395 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.710 |
5+ | €3.840 |
10+ | €3.640 |
20+ | €3.280 |
50+ | €3.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoHCT80304EAL-E
Order Code4415357
Product RangeHCT8 Series
Technical Datasheet
Turns Ratio3:4
Inductance160µH
DC Resistance0.7ohm
ET Constant14Vµs
Isolation Voltage5kV
Product RangeHCT8 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
3:4
DC Resistance
0.7ohm
Isolation Voltage
5kV
SVHC
No SVHC (21-Jan-2025)
Inductance
160µH
ET Constant
14Vµs
Product Range
HCT8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability