Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoGDT225E-50-A-BX
Order Code4261219
Product RangeGDT225E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
240+ | €13.080 |
Price for:Pack of 240
Minimum: 240
Multiple: 240
€3,139.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT225E-50-A-BX
Order Code4261219
Product RangeGDT225E Series
Technical Datasheet
Product RangeGDT225E Series
DC Breakover Voltage500V
GDT Case StyleSMD
Impulse Discharge Current80kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
GDT225E Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
500V
Impulse Discharge Current
80kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability