Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoGDT220E-42-T1-BX
Order Code4261200
Product RangeGDT220E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
800+ | €8.380 |
Price for:Pack of 800
Minimum: 800
Multiple: 800
€6,704.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT220E-42-T1-BX
Order Code4261200
Product RangeGDT220E Series
Technical Datasheet
Product RangeGDT220E Series
DC Breakover Voltage420V
GDT Case Style2 Terminal SMD
Impulse Discharge Current60kA
Impulse Sparkover Voltage1.2kV
Technical Specifications
Product Range
GDT220E Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
1.2kV
DC Breakover Voltage
420V
Impulse Discharge Current
60kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability