Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoEMI471T-RC
Order Code3373324
Product RangeEMI T Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoEMI471T-RC
Order Code3373324
Product RangeEMI T Series
Technical Datasheet
Capacitance470pF
Voltage Rating50V
Current Rating5A
Capacitor Case Style-
Capacitor MountingThrough Hole
Capacitance Tolerance± 20%
Operating Temperature Min-25°C
Operating Temperature Max85°C
DC Resistance Max0.05ohm
Insulation Resistance10Gohm
Dielectric Characteristic-
Product RangeEMI T Series
Technical Specifications
Capacitance
470pF
Current Rating
5A
Capacitor Mounting
Through Hole
Operating Temperature Min
-25°C
DC Resistance Max
0.05ohm
Dielectric Characteristic
-
SVHC
No SVHC (20-Jun-2016)
Voltage Rating
50V
Capacitor Case Style
-
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
10Gohm
Product Range
EMI T Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability