Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR334A-113BE
Order Code3563536
Product RangeDR334A Series
Technical Datasheet
255 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.969 |
50+ | €0.640 |
100+ | €0.605 |
250+ | €0.590 |
500+ | €0.575 |
1500+ | €0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR334A-113BE
Order Code3563536
Product RangeDR334A Series
Technical Datasheet
DC Current Rating500mA
Inductance11µH
Product RangeDR334A Series
Impedance300Mohm
Inductor Case / Package-
Common Mode Filter Case6mm x 5.8mm x 3.6mm
Product Length6mm
Product Width5.8mm
Product Height3.6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
500mA
Product Range
DR334A Series
Inductor Case / Package
-
Product Length
6mm
Product Height
3.6mm
SVHC
No SVHC (25-Jun-2025)
Inductance
11µH
Impedance
300Mohm
Common Mode Filter Case
6mm x 5.8mm x 3.6mm
Product Width
5.8mm
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038