Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR331-475BE
Order Code2333654
Product RangeDR331 Series
Technical Datasheet
965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.826 |
50+ | €0.569 |
100+ | €0.544 |
250+ | €0.515 |
500+ | €0.488 |
1500+ | €0.465 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-475BE
Order Code2333654
Product RangeDR331 Series
Technical Datasheet
DC Current Rating200mA
Inductance4.7mH
Product RangeDR331 Series
Impedance-
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DR331 series SMD Data Line Choke ideal for the suppression of EMI in data and signal line applications.
- Bifilar or sector windings
- Wide frequency range over 1000MHz
- 0.1 to 0.5A Rated current
- Open construction is more economical than DR332 series
Applications
Industrial
Technical Specifications
DC Current Rating
200mA
Product Range
DR331 Series
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Inductance
4.7mH
Impedance
-
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594
Product traceability