Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR331-225BE
Order Code3373311
Product RangeDR331 Series
Technical Datasheet
934 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.829 |
50+ | €0.598 |
100+ | €0.548 |
250+ | €0.510 |
500+ | €0.492 |
1500+ | €0.461 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-225BE
Order Code3373311
Product RangeDR331 Series
Technical Datasheet
DC Current Rating300mA
Inductance2.2mH
Product RangeDR331 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
300mA
Product Range
DR331 Series
Inductor Case / Package
-
Product Length
7.3mm
Product Height
4.7mm
SVHC
No SVHC (25-Jun-2025)
Inductance
2.2mH
Impedance
-
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Width
5.4mm
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000564