Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR331-104AE
Order Code3373310
Product RangeDR331 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.807 |
50+ | €0.680 |
100+ | €0.651 |
250+ | €0.621 |
500+ | €0.607 |
1500+ | €0.525 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR331-104AE
Order Code3373310
Product RangeDR331 Series
Technical Datasheet
DC Current Rating500mA
Inductance100µH
Product RangeDR331 Series
Impedance-
Common Mode Filter Case7.3mm x 5.4mm x 4.7mm
Product Length7.3mm
Product Width5.4mm
Product Height4.7mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
500mA
Product Range
DR331 Series
Common Mode Filter Case
7.3mm x 5.4mm x 4.7mm
Product Width
5.4mm
Qualification
-
Inductance
100µH
Impedance
-
Product Length
7.3mm
Product Height
4.7mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000557
Product traceability