Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoDR221-474AE
Order Code3373309
Product RangeDR221 Series
Technical Datasheet
1,298 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.180 |
10+ | €1.070 |
50+ | €1.010 |
100+ | €0.943 |
200+ | €0.932 |
500+ | €0.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoDR221-474AE
Order Code3373309
Product RangeDR221 Series
Technical Datasheet
DC Current Rating100mA
Inductance470µH
Product RangeDR221 Series
Impedance1.1kohm
Inductor Case / Package-
Product Length5mm
Product Width3.3mm
Product Height3.3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
100mA
Product Range
DR221 Series
Inductor Case / Package
-
Product Width
3.3mm
Qualification
-
Inductance
470µH
Impedance
1.1kohm
Product Length
5mm
Product Height
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031
Product traceability